Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Polyester Hand and Skin Wipes for Multi Purpose Lens Cloth, Dry Use, Pack of 1, Repeat Use

RS Stock No.: 211-9443Brand: RS PRODistrelec Article No.: 30406938
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

RS Pro

Cloth Material

Polyester

Application

Multi Purpose Lens Cloth

Colour

Blue

Package Type

Pack

Number of Wipes per Pack

1

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Distrelec Product Id

30406938

Country of Origin

Japan

Stock information temporarily unavailable.

BD 10.708

BD 10.708 Each (Exc. Vat)

BD 11.779

BD 11.779 Each (inc. VAT)

RS PRO Blue Polyester Hand and Skin Wipes for Multi Purpose Lens Cloth, Dry Use, Pack of 1, Repeat Use

BD 10.708

BD 10.708 Each (Exc. Vat)

BD 11.779

BD 11.779 Each (inc. VAT)

RS PRO Blue Polyester Hand and Skin Wipes for Multi Purpose Lens Cloth, Dry Use, Pack of 1, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cloth Material

Polyester

Application

Multi Purpose Lens Cloth

Colour

Blue

Package Type

Pack

Number of Wipes per Pack

1

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Distrelec Product Id

30406938

Country of Origin

Japan