RS PRO Blue PVC Clip, 5mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Clip
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Blue
Length
30mm
Width
30 mm
Depth
15mm
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Country of Origin
China
BD 1.650
BD 0.165 Each (In a Pack of 10) (Exc. Vat)
BD 1.815
BD 0.181 Each (In a Pack of 10) (inc. VAT)
10
BD 1.650
BD 0.165 Each (In a Pack of 10) (Exc. Vat)
BD 1.815
BD 0.181 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Clip
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Blue
Length
30mm
Width
30 mm
Depth
15mm
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Country of Origin
China