RS PRO Blue Rectangular Push Button Lens for Use with SD16 Series

RS Stock No.: 745-2578Brand: RS PRO
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Lens

For Use With

SD16 Series

Lens Colour

Blue

Lens Shape

Rectangular

Dimensions

21.4 x 15.2 x 14.3mm

Country of Origin

Taiwan, Province Of China

Product details

RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)

Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm

Approvals

cULus, VDE

You may be interested in
Saia-Burgess Blue Rectangular Push Button Lens
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.074

BD 2.074 Each (Exc. Vat)

BD 2.281

BD 2.281 Each (inc. VAT)

RS PRO Blue Rectangular Push Button Lens for Use with SD16 Series

BD 2.074

BD 2.074 Each (Exc. Vat)

BD 2.281

BD 2.281 Each (inc. VAT)

RS PRO Blue Rectangular Push Button Lens for Use with SD16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.074
10 - 24BD 1.903
25 - 49BD 1.760
50+BD 1.650
You may be interested in
Saia-Burgess Blue Rectangular Push Button Lens
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Lens

For Use With

SD16 Series

Lens Colour

Blue

Lens Shape

Rectangular

Dimensions

21.4 x 15.2 x 14.3mm

Country of Origin

Taiwan, Province Of China

Product details

RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)

Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm

Approvals

cULus, VDE

You may be interested in
Saia-Burgess Blue Rectangular Push Button Lens
P.O.A.Each (In a Pack of 5) (Exc. Vat)