RS PRO Bootlace Ferrule, 7mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size, Silver

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Number of Entries
1
Colour
Silver
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
7mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
- Excellent electrical connection
- Non-Insulated
- Reduces short circuits
- Tin-plated copper tube for excellent conductivity
- Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire
Things To Consider
RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.
Applications
- Consumer units
- Circuit breakers
- Audio Control
- Electrical control panels
- Terminal Blocks
BD 2.750
BD 0.005 Each (In a Bag of 500) (Exc. Vat)
500
BD 2.750
BD 0.005 Each (In a Bag of 500) (Exc. Vat)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | BD 0.005 | BD 2.750 |
5000 - 9500 | BD 0.005 | BD 2.750 |
10000+ | BD 0.005 | BD 2.750 |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Number of Entries
1
Colour
Silver
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
7mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
- Excellent electrical connection
- Non-Insulated
- Reduces short circuits
- Tin-plated copper tube for excellent conductivity
- Crimp terminal can be repeatedly inserted and removed without degrading the end of the wire
Things To Consider
RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.
Applications
- Consumer units
- Circuit breakers
- Audio Control
- Electrical control panels
- Terminal Blocks