RS PRO Borosilicate Glass 1000ml Laboratory Flask
RS Stock No.: 251-9339Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Lab Flask
Material
Borosilicate Glass
Capacity
1000ml
Graduations
Yes
Dimensions
90 x 51mm
Diameter
51mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 83.875
BD 8.388 Each (In a Pack of 10) (Exc. Vat)
BD 92.263
BD 9.227 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 1000ml Laboratory Flask
10
BD 83.875
BD 8.388 Each (In a Pack of 10) (Exc. Vat)
BD 92.263
BD 9.227 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 1000ml Laboratory Flask
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Lab Flask
Material
Borosilicate Glass
Capacity
1000ml
Graduations
Yes
Dimensions
90 x 51mm
Diameter
51mm
Country of Origin
United Kingdom