RS PRO Borosilicate Glass 100ml Laboratory Flask

RS Stock No.: 251-9342Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

100ml

Graduations

Yes

Dimensions

105 x 64mm

Diameter

64mm

Stock information temporarily unavailable.

BD 36.575

BD 3.658 Each (In a Pack of 10) (Exc. Vat)

BD 40.233

BD 4.024 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 100ml Laboratory Flask

BD 36.575

BD 3.658 Each (In a Pack of 10) (Exc. Vat)

BD 40.233

BD 4.024 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 100ml Laboratory Flask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

100ml

Graduations

Yes

Dimensions

105 x 64mm

Diameter

64mm