RS PRO Borosilicate Glass 250ml Beaker
RS Stock No.: 178-0250Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Borosilicate Glass
Capacity
250ml
Graduations
Yes
Dimensions
70 Dia. x 90mm
Diameter
70mm
Length
90mm
Country of Origin
China
Stock information temporarily unavailable.
BD 18.700
BD 1.870 Each (In a Pack of 10) (Exc. Vat)
BD 20.570
BD 2.057 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 250ml Beaker
10
BD 18.700
BD 1.870 Each (In a Pack of 10) (Exc. Vat)
BD 20.570
BD 2.057 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 250ml Beaker
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Borosilicate Glass
Capacity
250ml
Graduations
Yes
Dimensions
70 Dia. x 90mm
Diameter
70mm
Length
90mm
Country of Origin
China