RS PRO Borosilicate Glass 250ml Beaker

RS Stock No.: 251-9319Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

250ml

Graduations

Yes

Dimensions

95 x 70mm

Diameter

70mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 22.825

BD 2.282 Each (In a Pack of 10) (Exc. Vat)

BD 25.107

BD 2.510 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 250ml Beaker

BD 22.825

BD 2.282 Each (In a Pack of 10) (Exc. Vat)

BD 25.107

BD 2.510 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 250ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

250ml

Graduations

Yes

Dimensions

95 x 70mm

Diameter

70mm

Country of Origin

United Kingdom