Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy

RS Stock No.: 705-1222Brand: RS PRO
brand-logo
View all in DTI Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

+0.03in

Resolution

0.0005 in

Dial Diameter

37mm

Imperial or Metric

Both

Accuracy

±0.0005 in

Product details

Lever Indicator

General purpose lever dial indicator
Reversing mechanism
Dovetail mount on top, rear and bottom faces
Dial bezel rotates for zero reading adjustment

Stock information temporarily unavailable.

BD 54.988

BD 54.988 Each (Exc. Vat)

BD 60.487

BD 60.487 Each (inc. VAT)

RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy

Calibration type

BD 54.988

BD 54.988 Each (Exc. Vat)

BD 60.487

BD 60.487 Each (inc. VAT)

RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

+0.03in

Resolution

0.0005 in

Dial Diameter

37mm

Imperial or Metric

Both

Accuracy

±0.0005 in

Product details

Lever Indicator

General purpose lever dial indicator
Reversing mechanism
Dovetail mount on top, rear and bottom faces
Dial bezel rotates for zero reading adjustment