RS PRO, Bottom Entry, Float Valve, 1/2in

Technical Document
Specifications
Brand
RS ProType
Bottom Entry
Connection Size
1/2in
Maximum Working Pressure
10 bar
Float Included
Yes
Country of Origin
United Kingdom
Product details
Torbeck Quiet Fill Float Valve
Use where a quieter fill is required
Can be used to replace a standard bottom entry ball valve
Fitting instructions included
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
BD 21.020
BD 21.020 Each (Exc. Vat)
BD 23.122
BD 23.122 Each (inc. VAT)
1
BD 21.020
BD 21.020 Each (Exc. Vat)
BD 23.122
BD 23.122 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.020 |
5 - 9 | BD 20.740 |
10+ | BD 20.415 |
Technical Document
Specifications
Brand
RS ProType
Bottom Entry
Connection Size
1/2in
Maximum Working Pressure
10 bar
Float Included
Yes
Country of Origin
United Kingdom
Product details
Torbeck Quiet Fill Float Valve
Use where a quieter fill is required
Can be used to replace a standard bottom entry ball valve
Fitting instructions included
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).