Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bow Shackle, Stainless Steel, 0.12t

RS Stock No.: 312-3550Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.12t

Shackle Diameter

5mm

Jaw Width

10mm

Pin Diameter

5mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 4.946

BD 4.946 Each (Exc. Vat)

BD 5.441

BD 5.441 Each (inc. VAT)

RS PRO Bow Shackle, Stainless Steel, 0.12t

BD 4.946

BD 4.946 Each (Exc. Vat)

BD 5.441

BD 5.441 Each (inc. VAT)

RS PRO Bow Shackle, Stainless Steel, 0.12t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

0.12t

Shackle Diameter

5mm

Jaw Width

10mm

Pin Diameter

5mm

Country of Origin

China

You may be interested in