Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bow Shackle, Zinc Plated Steel, 3.25t

RS Stock No.: 312-3364Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Split Pin

Safe Working Load

3.25t

Shackle Diameter

16mm

Jaw Width

26.9mm

Pin Diameter

19.1mm

Finish

Zinc Plated

Product details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Standards

BS EN 13889-2003, RR-C-271D, type IVA

You may be interested in
Stock information temporarily unavailable.

BD 14.758

BD 14.758 Each (Exc. Vat)

BD 16.234

BD 16.234 Each (inc. VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 3.25t

BD 14.758

BD 14.758 Each (Exc. Vat)

BD 16.234

BD 16.234 Each (inc. VAT)

RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Zinc Plated Steel

Shackle Type

Bow Shackle

Pin Type

Split Pin

Safe Working Load

3.25t

Shackle Diameter

16mm

Jaw Width

26.9mm

Pin Diameter

19.1mm

Finish

Zinc Plated

Product details

Safety Bow Shackles

Galvanised alloy shackles with safety pin.

Standards

BS EN 13889-2003, RR-C-271D, type IVA

You may be interested in