RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 22mm Diameter, 15m Length

RS Stock No.: 457-306Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

22mm

Colour

Red

Material

Silicone Coated Fibreglass

Sleeve Length

15m

Braided

Yes

Maximum Operating Temperature

200°C

Fire Behaviour

Flame Resistant

Dielectric Strength

≥10kV

Standards Met

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Country of Origin

United Kingdom

BD 157.932

BD 157.932 1 Reel of 15 Metres (Exc. Vat)

BD 173.725

BD 173.725 1 Reel of 15 Metres (inc. VAT)

RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 22mm Diameter, 15m Length

BD 157.932

BD 157.932 1 Reel of 15 Metres (Exc. Vat)

BD 173.725

BD 173.725 1 Reel of 15 Metres (inc. VAT)

RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 22mm Diameter, 15m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

22mm

Colour

Red

Material

Silicone Coated Fibreglass

Sleeve Length

15m

Braided

Yes

Maximum Operating Temperature

200°C

Fire Behaviour

Flame Resistant

Dielectric Strength

≥10kV

Standards Met

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Country of Origin

United Kingdom