RS PRO Braked Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Overall Height
128mm
Rotation
Braked Swivel
Tyre Material
Nylon
Weight Class
Medium Duty
Country of Origin
China
BD 10.395
BD 10.395 Each (Exc. Vat)
BD 11.435
BD 11.435 Each (inc. VAT)
1
BD 10.395
BD 10.395 Each (Exc. Vat)
BD 11.435
BD 11.435 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.395 |
5 - 9 | BD 10.155 |
10+ | BD 9.940 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Overall Height
128mm
Rotation
Braked Swivel
Tyre Material
Nylon
Weight Class
Medium Duty
Country of Origin
China