Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel

RS Stock No.: 282-3649Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

205kg

Mounting Type

Plate

Overall Height

235mm

Rotation

Braked Swivel

Tyre Material

Rubber

Weight Class

Medium Duty

Country of Origin

China

Stock information temporarily unavailable.

BD 38.929

BD 38.929 Each (Exc. Vat)

BD 42.822

BD 42.822 Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel

BD 38.929

BD 38.929 Each (Exc. Vat)

BD 42.822

BD 42.822 Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 38.929
5 - 9BD 38.309
10+BD 37.695

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

205kg

Mounting Type

Plate

Overall Height

235mm

Rotation

Braked Swivel

Tyre Material

Rubber

Weight Class

Medium Duty

Country of Origin

China