RS PRO Braked Swivel Castor Wheel, 75kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
75kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
140mm
Wheel Width
30mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Ball Bearing
Country of Origin
Slovakia
Product details
Silent Running Castors, Fooma Series
A range of rubber tyred silent running castors with a built-in synthetic threadguard.
Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre
BD 22.486
BD 22.486 Each (Exc. Vat)
BD 24.735
BD 24.735 Each (inc. VAT)
1
BD 22.486
BD 22.486 Each (Exc. Vat)
BD 24.735
BD 24.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.486 |
5 - 9 | BD 22.407 |
10 - 24 | BD 22.312 |
25+ | BD 22.208 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
75kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
140mm
Wheel Width
30mm
Rotation
Braked Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Light Duty
Hub Material
Polypropylene
Hub Bearing Type
Ball Bearing
Country of Origin
Slovakia
Product details
Silent Running Castors, Fooma Series
A range of rubber tyred silent running castors with a built-in synthetic threadguard.
Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre