Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male

RS Stock No.: 176-2297Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Size

1/2in

Body Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

BD 83.685

BD 8.368 Each (In a Pack of 10) (Exc. Vat)

BD 92.053

BD 9.205 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male

BD 83.685

BD 8.368 Each (In a Pack of 10) (Exc. Vat)

BD 92.053

BD 9.205 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/2 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Size

1/2in

Body Material

Brass

Country of Origin

Italy