RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male

RS Stock No.: 176-2273Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/8in

Body Material

Brass

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 14.465

BD 1.446 Each (In a Pack of 10) (Exc. Vat)

BD 15.911

BD 1.591 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male

BD 14.465

BD 1.446 Each (In a Pack of 10) (Exc. Vat)

BD 15.911

BD 1.591 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/8in

Body Material

Brass

Country of Origin

Italy

You may be interested in