Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass 1250 Piece Slot Drive Screw/Bolt, Nut & Washer Kit

RS Stock No.: 100-298Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1250

Screw/Bolt Type

Machine Screw

Head Shape

Oval, Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 75mm

Thread Size

M3.5, M4

Nut Type

Hex Full

Washer Type

Plain

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

75mm

Screw/Bolt Length Shortest

6mm

Product details

Self Colour & Nickel Plated Brass Electrician's Kit

Kit contains a range of metric raised countersunk slotted head screws, from nickel plated brass, and metric slotted pan head screws, from self colour brass.,Also contains 200 each of M4 full nuts and flat washers, from self colour brass.,Supplied in a storage case.

Standards

screws to DIN 964 and DIN 85, nuts to DIN 934 and washers to DIN 125

Stock information temporarily unavailable.

BD 95.020

BD 95.020 1 Kit (Exc. Vat)

BD 104.522

BD 104.522 1 Kit (inc. VAT)

RS PRO Brass 1250 Piece Slot Drive Screw/Bolt, Nut & Washer Kit

BD 95.020

BD 95.020 1 Kit (Exc. Vat)

BD 104.522

BD 104.522 1 Kit (inc. VAT)

RS PRO Brass 1250 Piece Slot Drive Screw/Bolt, Nut & Washer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1250

Screw/Bolt Type

Machine Screw

Head Shape

Oval, Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 75mm

Thread Size

M3.5, M4

Nut Type

Hex Full

Washer Type

Plain

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

75mm

Screw/Bolt Length Shortest

6mm

Product details

Self Colour & Nickel Plated Brass Electrician's Kit

Kit contains a range of metric raised countersunk slotted head screws, from nickel plated brass, and metric slotted pan head screws, from self colour brass.,Also contains 200 each of M4 full nuts and flat washers, from self colour brass.,Supplied in a storage case.

Standards

screws to DIN 964 and DIN 85, nuts to DIN 934 and washers to DIN 125