RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 3/8 Male

Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
G 3/8 Male
Inlet Connection Type
Threaded
Material
Brass
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
3/8in
Body Material
Brass
Country of Origin
Italy
BD 22.900
BD 2.290 Each (In a Pack of 10) (Exc. Vat)
BD 25.190
BD 2.519 Each (In a Pack of 10) (inc. VAT)
10
BD 22.900
BD 2.290 Each (In a Pack of 10) (Exc. Vat)
BD 25.190
BD 2.519 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Inlet Connection
G 3/8 Male
Inlet Connection Type
Threaded
Material
Brass
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
3/8in
Body Material
Brass
Country of Origin
Italy