Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure

RS Stock No.: 733-5293Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Gas

Handle Material

Aluminium

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Maximum Working Pressure bar

40bar

Operating Pressure

40 → 30bar

Handle Colour

Yellow

Maximum Working Pressure (bar)

40bar

Country of Origin

Italy

Stock information temporarily unavailable.

BD 7.892

BD 7.892 Each (Exc. Vat)

BD 8.681

BD 8.681 Each (inc. VAT)

RS PRO Brass 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure

BD 7.892

BD 7.892 Each (Exc. Vat)

BD 8.681

BD 8.681 Each (inc. VAT)

RS PRO Brass 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.892
5 - 9BD 7.777
10+BD 7.678

Technical Document

Specifications

Brand

RS Pro

Type

2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Gas

Handle Material

Aluminium

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Maximum Working Pressure bar

40bar

Operating Pressure

40 → 30bar

Handle Colour

Yellow

Maximum Working Pressure (bar)

40bar

Country of Origin

Italy