RS PRO Brass 3/8 in BSP Female to 3/8 in BSP Female Automatic Air Vent

Technical Document
Specifications
Brand
RS ProConnection 1
3/8 in BSP Female
Connection 2
3/8 in BSP Female
Body Material
Brass
Valve Type
Manual
Maximum Working Pressure
10 bar
Connection Size 1
3/8in
Connection Size 2
3/8in
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Country of Origin
Italy
BD 7.234
BD 7.234 Each (Exc. Vat)
BD 7.957
BD 7.957 Each (inc. VAT)
1
BD 7.234
BD 7.234 Each (Exc. Vat)
BD 7.957
BD 7.957 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.234 |
5 - 9 | BD 7.061 |
10 - 24 | BD 7.024 |
25+ | BD 6.977 |
Technical Document
Specifications
Brand
RS ProConnection 1
3/8 in BSP Female
Connection 2
3/8 in BSP Female
Body Material
Brass
Valve Type
Manual
Maximum Working Pressure
10 bar
Connection Size 1
3/8in
Connection Size 2
3/8in
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Country of Origin
Italy