Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass 3240 Piece Slot Drive Screw/Bolt Kit

RS Stock No.: 482-7742Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

3240

Screw/Bolt Type

Machine Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 85.280

BD 85.280 1 Kit (Exc. Vat)

BD 93.808

BD 93.808 1 Kit (inc. VAT)

RS PRO Brass 3240 Piece Slot Drive Screw/Bolt Kit

BD 85.280

BD 85.280 1 Kit (Exc. Vat)

BD 93.808

BD 93.808 1 Kit (inc. VAT)

RS PRO Brass 3240 Piece Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

3240

Screw/Bolt Type

Machine Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

Country of Origin

United Kingdom