Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Brass Air Vent

RS Stock No.: 246-3318Brand: RS PRO
brand-logo
View all in Air Eliminators

Technical Document

Specifications

Brand

RS Pro

Body Material

Brass

Maximum Working Pressure

6 bar

Female Thread Size

3/4in

Male Thread Size

1/8in

Thread Standard

BSPT

Country of Origin

United Kingdom

Product details

Automatic Air Vent

Suitable for heating systems and other hot water systems (not potable water), which require the efficient automatic removal of air from water
The vacuum break on the bottom of the valve prevents an air lock forming and encourages air to be released from water
Integral stop valve, enables seat to be cleaned without draining the system down
Simple service and cleaning
Expanding discs under cap prevent leaks due to dirt under the seat
A 1/8in. to 1/2in. BSP adaptor supplied for connection to 1/2in. BSP female tee

You may be interested in
Stock information temporarily unavailable.

BD 12.794

BD 12.794 Each (Exc. Vat)

BD 14.073

BD 14.073 Each (inc. VAT)

RS PRO Brass Air Vent

BD 12.794

BD 12.794 Each (Exc. Vat)

BD 14.073

BD 14.073 Each (inc. VAT)

RS PRO Brass Air Vent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

Brass

Maximum Working Pressure

6 bar

Female Thread Size

3/4in

Male Thread Size

1/8in

Thread Standard

BSPT

Country of Origin

United Kingdom

Product details

Automatic Air Vent

Suitable for heating systems and other hot water systems (not potable water), which require the efficient automatic removal of air from water
The vacuum break on the bottom of the valve prevents an air lock forming and encourages air to be released from water
Integral stop valve, enables seat to be cleaned without draining the system down
Simple service and cleaning
Expanding discs under cap prevent leaks due to dirt under the seat
A 1/8in. to 1/2in. BSP adaptor supplied for connection to 1/2in. BSP female tee

You may be interested in