Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Cable Gland, M25 Thread, 10mm Min, 12mm Max

RS Stock No.: 608-957Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M25

Maximum Cable Diameter

12mm

Minimum Cable Diameter

10mm

Material

Brass

Country of Origin

India

Product details

RS Pro Brass, Natural Finish Cable Glands

The RS Pro compression type cable glands are made from self-coloured brass and are fitted with a PVC sealing grommet.

Typical Applications

Used in applications where greater mechanical strength is needed.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Brass Cable Gland, M25 Thread, 10mm Min, 12mm Max

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Brass Cable Gland, M25 Thread, 10mm Min, 12mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M25

Maximum Cable Diameter

12mm

Minimum Cable Diameter

10mm

Material

Brass

Country of Origin

India

Product details

RS Pro Brass, Natural Finish Cable Glands

The RS Pro compression type cable glands are made from self-coloured brass and are fitted with a PVC sealing grommet.

Typical Applications

Used in applications where greater mechanical strength is needed.