Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Compression Fitting, Straight Coupler

RS Stock No.: 203-8603Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Direction

Straight

Fitting Type

Coupler

Material

Brass

Country of Origin

United Kingdom

Product details

Straight Coupler Conex x Conex

Fittings - Brass Straights & End Stops

Stock information temporarily unavailable.

BD 26.680

BD 26.680 Each (Exc. Vat)

BD 29.348

BD 29.348 Each (inc. VAT)

RS PRO Brass Compression Fitting, Straight Coupler

BD 26.680

BD 26.680 Each (Exc. Vat)

BD 29.348

BD 29.348 Each (inc. VAT)

RS PRO Brass Compression Fitting, Straight Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.680
5 - 9BD 26.037
10 - 24BD 25.872
25+BD 25.718

Technical Document

Specifications

Brand

RS Pro

Fitting Direction

Straight

Fitting Type

Coupler

Material

Brass

Country of Origin

United Kingdom

Product details

Straight Coupler Conex x Conex

Fittings - Brass Straights & End Stops