RS PRO Brass Female Quick Air Coupling, G 3/8 Female Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
BSP
Maximum Operating Pressure
16bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
BD 12.059
BD 12.059 1 Bag of 2 (Exc. Vat)
BD 13.265
BD 13.265 1 Bag of 2 (inc. VAT)
1
BD 12.059
BD 12.059 1 Bag of 2 (Exc. Vat)
BD 13.265
BD 13.265 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Connection Type
Threaded
Material
Brass
Thread Gender
Female
Thread Standard
BSP
Maximum Operating Pressure
16bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy