RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure

RS Stock No.: 733-5158Brand: RS PRODistrelec Article No.: 30425826
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Gas

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

600psi

Maximum Working Pressure (psi)

600psi

Operating Pressure

40 → 30bar

Handle Colour

Yellow

Maximum Working Pressure bar

41.3bar

Maximum Working Pressure (bar)

41.3bar

Country of Origin

Italy

Product details

RS PRO S.84 EN331 Gas and Drinking Water Brass Ball Valve

RS PRO range of manual brass ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures.
Available in different sizes:
733-5151 - Gas lever handle ball valve 1/4 inch
733-5158 - Gas lever handle ball valve 1/2 inch
733-5154 - Gas lever handle ball valve 3/8 inch
733-5167 - Gas lever handle ball valve 3/4 inch
733-5160 - Gas lever handle ball valve 1 inch
733-5164 - Gas lever handle ball valve 1 1/4 inch
733-5173 - Gas lever handle ball valve 1 1/2 inch
733-5176 - Gas lever handle ball valve 2 inch

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and stands up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval for use in drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system. Applications include, gas, oil, water and drinking water.

Features and Benefits:

Chrome plated brass ball for longer life rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
RoHs Compliant
Working Temperature: -40°C to +170°C, 0°C to +60°C (gas)
Maximum Working Pressure: 40 bar up to 2 inch and 30 bar over 2 inch

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R , Hygenic and Rostekhnadzor (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)

Stock information temporarily unavailable.

BD 7.650

BD 7.650 Each (Exc. Vat)

BD 8.415

BD 8.415 Each (inc. VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure

BD 7.650

BD 7.650 Each (Exc. Vat)

BD 8.415

BD 8.415 Each (inc. VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.650
5 - 9BD 7.557
10+BD 7.452

Technical Document

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Gas

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

600psi

Maximum Working Pressure (psi)

600psi

Operating Pressure

40 → 30bar

Handle Colour

Yellow

Maximum Working Pressure bar

41.3bar

Maximum Working Pressure (bar)

41.3bar

Country of Origin

Italy

Product details

RS PRO S.84 EN331 Gas and Drinking Water Brass Ball Valve

RS PRO range of manual brass ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures.
Available in different sizes:
733-5151 - Gas lever handle ball valve 1/4 inch
733-5158 - Gas lever handle ball valve 1/2 inch
733-5154 - Gas lever handle ball valve 3/8 inch
733-5167 - Gas lever handle ball valve 3/4 inch
733-5160 - Gas lever handle ball valve 1 inch
733-5164 - Gas lever handle ball valve 1 1/4 inch
733-5173 - Gas lever handle ball valve 1 1/2 inch
733-5176 - Gas lever handle ball valve 2 inch

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and stands up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval for use in drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system. Applications include, gas, oil, water and drinking water.

Features and Benefits:

Chrome plated brass ball for longer life rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
RoHs Compliant
Working Temperature: -40°C to +170°C, 0°C to +60°C (gas)
Maximum Working Pressure: 40 bar up to 2 inch and 30 bar over 2 inch

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R , Hygenic and Rostekhnadzor (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)