Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure

RS Stock No.: 733-5205Brand: RS PRODistrelec Article No.: 30419637
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Handle Colour

Red

Operating Pressure

40 → 30bar

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

Italy

Product details

RS PRO PVC Covered Steel T-Handle Full Port Brass Ball Valve, Female - Female Thread

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and female to female threads and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:

733-5192 - T handle ball valve 1/4 inch F-F
733-5202 - T handle ball valve 3/8 inch F-F
733-5205 - T handle ball valve 1/2 inch F-F
733-5209 - T handle ball valve 3/4 inch F-F
733-5218 - T handle ball valve 1 inch F-F

Features and Benefits:

High quality brass to EN 12165 and EN 12164
Full port to DIN 3357 for maximum flow
Pure PTFE self-lubricating seats with flexible-lip design
Dual sealing - valve can be operated from both directions for easier installation
Chrome plated brass ball for longer life
No metal-to-metal moving parts
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Maintenance free
Handle stops on body to avoid stresses at stem
Coated red T-handle
Handle clearly shows ball position
ISO 228 Female / Female BSPP threads
Silicone-free lubricant on all seals
Non shock cold water pressure = 40 bar for valves up to 2 inch flow diameter
-40°C +170°C temperature (non freezing)

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Warning

Minimum temperature operation of -40°C is NON FREEZING! Freezing of fluid in the installation may severely damage this valve.

Ball Valves 1/4 Turn, WRC Approved, Tee Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

You may be interested in
Stock information temporarily unavailable.

BD 5.735

BD 5.735 Each (Exc. Vat)

BD 6.309

BD 6.309 Each (inc. VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure

BD 5.735

BD 5.735 Each (Exc. Vat)

BD 6.309

BD 6.309 Each (inc. VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in, 40 → 30bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.735
5 - 9BD 5.680
10+BD 5.595
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Handle Colour

Red

Operating Pressure

40 → 30bar

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

Italy

Product details

RS PRO PVC Covered Steel T-Handle Full Port Brass Ball Valve, Female - Female Thread

RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and female to female threads and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:

733-5192 - T handle ball valve 1/4 inch F-F
733-5202 - T handle ball valve 3/8 inch F-F
733-5205 - T handle ball valve 1/2 inch F-F
733-5209 - T handle ball valve 3/4 inch F-F
733-5218 - T handle ball valve 1 inch F-F

Features and Benefits:

High quality brass to EN 12165 and EN 12164
Full port to DIN 3357 for maximum flow
Pure PTFE self-lubricating seats with flexible-lip design
Dual sealing - valve can be operated from both directions for easier installation
Chrome plated brass ball for longer life
No metal-to-metal moving parts
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Maintenance free
Handle stops on body to avoid stresses at stem
Coated red T-handle
Handle clearly shows ball position
ISO 228 Female / Female BSPP threads
Silicone-free lubricant on all seals
Non shock cold water pressure = 40 bar for valves up to 2 inch flow diameter
-40°C +170°C temperature (non freezing)

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Warning

Minimum temperature operation of -40°C is NON FREEZING! Freezing of fluid in the installation may severely damage this valve.

Ball Valves 1/4 Turn, WRC Approved, Tee Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

You may be interested in