RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 1/2in

Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Brass
Safe for Use With
Water
Handle Type
Lever
Handle Material
Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Maximum Working Pressure bar
41.4bar
Handle Colour
Green
Maximum Working Pressure (bar)
41.4bar
Country of Origin
Italy
BD 4.914
BD 4.914 Each (Exc. Vat)
BD 5.405
BD 5.405 Each (inc. VAT)
1
BD 4.914
BD 4.914 Each (Exc. Vat)
BD 5.405
BD 5.405 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/2in
Body Material
Brass
Safe for Use With
Water
Handle Type
Lever
Handle Material
Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Maximum Working Pressure bar
41.4bar
Handle Colour
Green
Maximum Working Pressure (bar)
41.4bar
Country of Origin
Italy