RS PRO Brass Gland Plate, 3mm H, 58mm W, 70mm L for Use with RS PRO GRP Enclosure
RS Stock No.: 248-1083Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Gland Plate
Width
58mm
Height
3mm
Length
70mm
Colour
Bronze
Material
Brass
For Use With
RS PRO GRP Enclosure
Country of Origin
India
Stock information temporarily unavailable.
BD 8.978
BD 8.978 Each (Exc. Vat)
BD 9.876
BD 9.876 Each (inc. VAT)
RS PRO Brass Gland Plate, 3mm H, 58mm W, 70mm L for Use with RS PRO GRP Enclosure
1
BD 8.978
BD 8.978 Each (Exc. Vat)
BD 9.876
BD 9.876 Each (inc. VAT)
RS PRO Brass Gland Plate, 3mm H, 58mm W, 70mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Gland Plate
Width
58mm
Height
3mm
Length
70mm
Colour
Bronze
Material
Brass
For Use With
RS PRO GRP Enclosure
Country of Origin
India