Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded

RS Stock No.: 187-8825Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

1/4in

Material

Brass

Thread Gender

Male

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 5.520

BD 5.520 1 Bag of 2 (Exc. Vat)

BD 6.072

BD 6.072 1 Bag of 2 (inc. VAT)

RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded

BD 5.520

BD 5.520 1 Bag of 2 (Exc. Vat)

BD 6.072

BD 6.072 1 Bag of 2 (inc. VAT)

RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

1/4in

Material

Brass

Thread Gender

Male

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in