Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/8 Male

RS Stock No.: 768-5807Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1/8 Male

Coupling Gender

Male

Thread Size

1/8in

Material

Brass

Series

IRBO

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

FMK

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

200 bar

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-15°C

Country of Origin

Italy

Product details

RS PRO Brass Hydraulic Quick Connect Couplings

Upgrade your hose connections with the unparalleled reliability of Quick Connect Couplings from RS PRO. Designed to withstand the toughest environments, these durable brass fittings feature fluoroelastomer seals that can operate in temperatures ranging from -15 to +180°C. With a poppet valve and mechanically locking balls, they offer the ultimate in secure, leak-free performance, even under residual pressure. Fully compatible with ISO 7241-1 series 'B' products, these couplings provide the convenience of quick, one-handed connection and disconnection.

Features and Benefits

  • Valve system: Poppet valve

  • Mechanical connection: Locking balls

  • Connection system: Pulling back the sleeve and pushing one half towards the other

  • Disconnection system: Pulling back the sleeve

  • Threads available: BSP, NPT

  • Standard seals VITON: from -15°C to +180°C

Variants Available Separately

  • BSP 1/8 Male, RS stock no: 768-5807

  • BSP 1/4 Male, RS stock no: 768-5819

  • BSP 1/2 Male, RS stock no: 768-5829

  • BSP 3/4 Male, RS stock no: 768-5831

  • BSP 1/8 Female, RS stock no: 768-5816

  • BSP 3/4 Female, RS stock no: 768-5835

Applications

  • Industrial hydraulic lines

  • Food and chemical processing

  • Water and coolant lines

  • Mobile Equipment

Warning

No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.

You may be interested in
Stock information temporarily unavailable.

BD 7.644

BD 7.644 Each (Exc. Vat)

BD 8.408

BD 8.408 Each (inc. VAT)

RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/8 Male

BD 7.644

BD 7.644 Each (Exc. Vat)

BD 8.408

BD 8.408 Each (inc. VAT)

RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1/8 Male

Coupling Gender

Male

Thread Size

1/8in

Material

Brass

Series

IRBO

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

FMK

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

200 bar

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-15°C

Country of Origin

Italy

Product details

RS PRO Brass Hydraulic Quick Connect Couplings

Upgrade your hose connections with the unparalleled reliability of Quick Connect Couplings from RS PRO. Designed to withstand the toughest environments, these durable brass fittings feature fluoroelastomer seals that can operate in temperatures ranging from -15 to +180°C. With a poppet valve and mechanically locking balls, they offer the ultimate in secure, leak-free performance, even under residual pressure. Fully compatible with ISO 7241-1 series 'B' products, these couplings provide the convenience of quick, one-handed connection and disconnection.

Features and Benefits

  • Valve system: Poppet valve

  • Mechanical connection: Locking balls

  • Connection system: Pulling back the sleeve and pushing one half towards the other

  • Disconnection system: Pulling back the sleeve

  • Threads available: BSP, NPT

  • Standard seals VITON: from -15°C to +180°C

Variants Available Separately

  • BSP 1/8 Male, RS stock no: 768-5807

  • BSP 1/4 Male, RS stock no: 768-5819

  • BSP 1/2 Male, RS stock no: 768-5829

  • BSP 3/4 Male, RS stock no: 768-5831

  • BSP 1/8 Female, RS stock no: 768-5816

  • BSP 3/4 Female, RS stock no: 768-5835

Applications

  • Industrial hydraulic lines

  • Food and chemical processing

  • Water and coolant lines

  • Mobile Equipment

Warning

No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.

You may be interested in