Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Male/Female Spacer & Standoff Kit Spacer, M3

RS Stock No.: 217-9300Brand: RS PRO
brand-logo
View all in Spacer & Standoff Kits

Technical Document

Specifications

Brand

RS Pro

Kit Type

Spacer

Gender Type

Male/Female

Body Shape

Hex

Thread Size

M3

Material

Brass

Number of Pieces

450

Finish

Nickel Plated

Body Length Longest

30mm

Body Length Shortest

5mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Threaded Nickel Plated Brass Spacer Kits

Two kits of M3 (5mm A/F) & M4 (7mm A/F) hexagonal spacers made from nickel-plated brass.

You may be interested in
Stock information temporarily unavailable.

BD 46.499

BD 46.499 Each (Exc. Vat)

BD 51.149

BD 51.149 Each (inc. VAT)

RS PRO Brass Male/Female Spacer & Standoff Kit Spacer, M3

BD 46.499

BD 46.499 Each (Exc. Vat)

BD 51.149

BD 51.149 Each (inc. VAT)

RS PRO Brass Male/Female Spacer & Standoff Kit Spacer, M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Kit Type

Spacer

Gender Type

Male/Female

Body Shape

Hex

Thread Size

M3

Material

Brass

Number of Pieces

450

Finish

Nickel Plated

Body Length Longest

30mm

Body Length Shortest

5mm

Country of Origin

Taiwan, Province Of China

Product details

Metric Threaded Nickel Plated Brass Spacer Kits

Two kits of M3 (5mm A/F) & M4 (7mm A/F) hexagonal spacers made from nickel-plated brass.

You may be interested in