RS PRO Brass Non-Return Valve Check Valve, BSP 3/4in, 16 bar
RS Stock No.: 242-2837Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Non-Return Valve
Body Material
Brass
Maximum Working Pressure
16 bar
Thread Size
3/4in
Thread Standard
BSP
Country of Origin
Italy
Stock information temporarily unavailable.
BD 10.637
BD 10.637 Each (Exc. Vat)
BD 11.701
BD 11.701 Each (inc. VAT)
RS PRO Brass Non-Return Valve Check Valve, BSP 3/4in, 16 bar
1
BD 10.637
BD 10.637 Each (Exc. Vat)
BD 11.701
BD 11.701 Each (inc. VAT)
RS PRO Brass Non-Return Valve Check Valve, BSP 3/4in, 16 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Non-Return Valve
Body Material
Brass
Maximum Working Pressure
16 bar
Thread Size
3/4in
Thread Standard
BSP
Country of Origin
Italy