RS PRO Brass Pipe Fitting, Straight Threaded Reducer, Male 1/4in to Female Metric M5

Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Reducer
Thread Size 1
1/4in
Connection Gender 1
Male
Thread Standard 2
Metric
Thread Size 2
M5
Connection Gender 2
Female
Country of Origin
Italy
BD 8.195
BD 0.820 Each (In a Pack of 10) (Exc. Vat)
BD 9.015
BD 0.902 Each (In a Pack of 10) (inc. VAT)
10
BD 8.195
BD 0.820 Each (In a Pack of 10) (Exc. Vat)
BD 9.015
BD 0.902 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Reducer
Thread Size 1
1/4in
Connection Gender 1
Male
Thread Standard 2
Metric
Thread Size 2
M5
Connection Gender 2
Female
Country of Origin
Italy