RS PRO Brass Single Check Valve, BSP 1/2in, 16 bar

RS Stock No.: 486-209Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy

Stock information temporarily unavailable.

BD 7.161

BD 7.161 Each (Exc. Vat)

BD 7.877

BD 7.877 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSP 1/2in, 16 bar

BD 7.161

BD 7.161 Each (Exc. Vat)

BD 7.877

BD 7.877 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSP 1/2in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.161
5 - 9BD 7.073
10+BD 6.924

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Italy