RS PRO Brass Single Check Valve, BSPP 3/4in, 12 bar

RS Stock No.: 486-158Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

3/4in

Thread Standard

BSPP

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8.250

BD 8.250 Each (Exc. Vat)

BD 9.075

BD 9.075 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSPP 3/4in, 12 bar

BD 8.250

BD 8.250 Each (Exc. Vat)

BD 9.075

BD 9.075 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSPP 3/4in, 12 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.250
5 - 9BD 8.156
10+BD 7.997

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

3/4in

Thread Standard

BSPP

Country of Origin

Italy