RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, 400 Pieces

Technical Document
Specifications
Brand
RS ProNumber of Pieces
400
Nut Type
Hex Full
Thread Size
M3
Material
Brass, Steel
Standards Met
DIN 934/DIN 125A/DIN 6797J
Washer Type
Internal Tooth
Country of Origin
United Kingdom
Product details
Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A
BD 8.432
BD 8.432 1 Kit (Exc. Vat)
BD 9.275
BD 9.275 1 Kit (inc. VAT)
1
BD 8.432
BD 8.432 1 Kit (Exc. Vat)
BD 9.275
BD 9.275 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
400
Nut Type
Hex Full
Thread Size
M3
Material
Brass, Steel
Standards Met
DIN 934/DIN 125A/DIN 6797J
Washer Type
Internal Tooth
Country of Origin
United Kingdom
Product details
Nickel Plated Brass, Nut & Washer Packs
Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A