RS PRO Brass Twist Handle Bib Tap, 1/2in

Technical Document
Specifications
Brand
RS ProControl Type
Twist Handle
Body Material
Brass
Maximum Working Pressure
16 bar
Component Type
Bib Tap
Thread Size
1/2 in, 3/4in
Thread Standard
BSPP
Country of Origin
China
BD 7.592
BD 7.592 Each (Exc. Vat)
BD 8.351
BD 8.351 Each (inc. VAT)
1
BD 7.592
BD 7.592 Each (Exc. Vat)
BD 8.351
BD 8.351 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.592 |
5 - 9 | BD 7.492 |
10+ | BD 7.387 |
Technical Document
Specifications
Brand
RS ProControl Type
Twist Handle
Body Material
Brass
Maximum Working Pressure
16 bar
Component Type
Bib Tap
Thread Size
1/2 in, 3/4in
Thread Standard
BSPP
Country of Origin
China