RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M3 x 6mm

Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M3
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Product details
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated
BD 4.845
BD 4.845 1 Bag of 100 (Exc. Vat)
BD 5.329
BD 5.329 1 Bag of 100 (inc. VAT)
1
BD 4.845
BD 4.845 1 Bag of 100 (Exc. Vat)
BD 5.329
BD 5.329 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.845 |
5 - 9 | BD 4.695 |
10 - 29 | BD 4.520 |
30+ | BD 4.295 |
Technical Document
Specifications
Brand
RS ProLength
6mm
Thread Size
M3
Head Shape
Pan
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Product details
Pan Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated