Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 12mm

RS Stock No.: 482-8357Brand: RS PRODistrelec Article No.: 30419397
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Stock information temporarily unavailable.

BD 5.297

BD 5.297 1 Bag of 100 (Exc. Vat)

BD 5.827

BD 5.827 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 12mm

BD 5.297

BD 5.297 1 Bag of 100 (Exc. Vat)

BD 5.827

BD 5.827 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.297
5 - 9BD 5.156
10 - 29BD 5.019
30+BD 4.825

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M5

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated