Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm

RS Stock No.: 482-8379Brand: RS PRODistrelec Article No.: 30419399
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M5

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Product details

Pan Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

You may be interested in
Stock information temporarily unavailable.

BD 5.750

BD 5.750 1 Bag of 100 (Exc. Vat)

BD 6.325

BD 6.325 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm

BD 5.750

BD 5.750 1 Bag of 100 (Exc. Vat)

BD 6.325

BD 6.325 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.750
5 - 9BD 5.610
10 - 29BD 5.465
30+BD 5.280
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M5

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Product details

Pan Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

You may be interested in