Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M6 x 12mm

RS Stock No.: 482-8385Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M6

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

China

Product details

Pan Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

You may be interested in
ZnPt steel 6 lobe pan head screw,M6x12mm
P.O.A.1 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 9.485

BD 9.485 1 Bag of 100 (Exc. Vat)

BD 10.433

BD 10.433 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M6 x 12mm

BD 9.485

BD 9.485 1 Bag of 100 (Exc. Vat)

BD 10.433

BD 10.433 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Pan Steel Tamper Proof Security Screw, M6 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.485
5 - 9BD 9.235
10 - 29BD 8.970
30+BD 8.605
You may be interested in
ZnPt steel 6 lobe pan head screw,M6x12mm
P.O.A.1 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

12mm

Thread Size

M6

Head Shape

Pan

Drive Type

Pin Hex Recess

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

China

Product details

Pan Head

Tamperproof Pin 6-lobe recess, BZP Steel

Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool

TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated

You may be interested in
ZnPt steel 6 lobe pan head screw,M6x12mm
P.O.A.1 Bag of 100 (Exc. Vat)