Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M8

RS Stock No.: 527-612Brand: RS PRODistrelec Article No.: 30395231
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M8

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

13.0mm

Overall Height

6.50mm

Standards Met

DIN 934

Distrelec Product Id

30395231

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 6.064

BD 6.064 1 Bag of 100 (Exc. Vat)

BD 6.670

BD 6.670 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M8

BD 6.064

BD 6.064 1 Bag of 100 (Exc. Vat)

BD 6.670

BD 6.670 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.064
5 - 9BD 5.917
10 - 29BD 5.775
30+BD 5.576
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M8

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

13.0mm

Overall Height

6.50mm

Standards Met

DIN 934

Distrelec Product Id

30395231

Country of Origin

China

You may be interested in