RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 2in Long 50mm Long

Technical Document
Specifications
Brand
RS ProLength Imperial
2in
Length Metric
50mm
Thread Size mm
4.8mm
Thread Size (mm)
4.8mm
Imperial or Metric
Metric
Thread Size UTS
10
Standards Met
DIN 7981C
Thread Size (UTS)
10
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
China
BD 9.075
BD 9.075 1 Box of 100 (Exc. Vat)
BD 9.983
BD 9.983 1 Box of 100 (inc. VAT)
1
BD 9.075
BD 9.075 1 Box of 100 (Exc. Vat)
BD 9.983
BD 9.983 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength Imperial
2in
Length Metric
50mm
Thread Size mm
4.8mm
Thread Size (mm)
4.8mm
Imperial or Metric
Metric
Thread Size UTS
10
Standards Met
DIN 7981C
Thread Size (UTS)
10
Head Shape
Pan
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Country of Origin
China