Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Steel Self Drilling Screw M5 x 0.394in Long x 10mm Long

RS Stock No.: 287-4118Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

10mm

Material

Steel

Thread Size mm

5mm

Thread Size Metric

M5

Length Imperial

0.394in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 4.562

BD 4.562 1 Bag of 100 (Exc. Vat)

BD 5.018

BD 5.018 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M5 x 0.394in Long x 10mm Long

BD 4.562

BD 4.562 1 Bag of 100 (Exc. Vat)

BD 5.018

BD 5.018 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M5 x 0.394in Long x 10mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Metric

10mm

Material

Steel

Thread Size mm

5mm

Thread Size Metric

M5

Length Imperial

0.394in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Countersunk

Country of Origin

Thailand