RS PRO Bronze 0.8 Module Worm Wheel Gear 40 Tooth20mm Hub Dia., 32.05mm Pitch Dia. 18mm Face
RS Stock No.: 521-6878Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
0.8
Material
Bronze
Pitch Diameter
32.05mm
Number Of Teeth
40
Hub Diameter
20mm
Face Width
18mm
Country of Origin
United Kingdom
You may be interested in
Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 33.6mm Diam , 18mm Long , 32.05mm Pitch Dia.Brand: NEUTRAL
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 33.440
BD 33.440 Each (Exc. Vat)
BD 36.784
BD 36.784 Each (inc. VAT)
RS PRO Bronze 0.8 Module Worm Wheel Gear 40 Tooth20mm Hub Dia., 32.05mm Pitch Dia. 18mm Face
1
BD 33.440
BD 33.440 Each (Exc. Vat)
BD 36.784
BD 36.784 Each (inc. VAT)
RS PRO Bronze 0.8 Module Worm Wheel Gear 40 Tooth20mm Hub Dia., 32.05mm Pitch Dia. 18mm Face
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 33.440 |
5 - 9 | BD 32.769 |
10 - 24 | BD 32.246 |
25+ | BD 32.060 |
You may be interested in
Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 33.6mm Diam , 18mm Long , 32.05mm Pitch Dia.Brand: NEUTRAL
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProModule
0.8
Material
Bronze
Pitch Diameter
32.05mm
Number Of Teeth
40
Hub Diameter
20mm
Face Width
18mm
Country of Origin
United Kingdom
You may be interested in
Phosphor Bronze 0.8 Module Worm Gear, 1 Start , 33.6mm Diam , 18mm Long , 32.05mm Pitch Dia.Brand: NEUTRAL
P.O.A.Each (Exc. Vat)