Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bronze Single Check Valve, BSPT 1-1/2in, 20 bar

RS Stock No.: 510-3744Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Bronze

Maximum Working Pressure

20 bar

Thread Size

1-1/2in

Thread Standard

BSPT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 62.073

BD 62.073 Each (Exc. Vat)

BD 68.280

BD 68.280 Each (inc. VAT)

RS PRO Bronze Single Check Valve, BSPT 1-1/2in, 20 bar

BD 62.073

BD 62.073 Each (Exc. Vat)

BD 68.280

BD 68.280 Each (inc. VAT)

RS PRO Bronze Single Check Valve, BSPT 1-1/2in, 20 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 62.073
5 - 9BD 61.215
10+BD 60.302

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Bronze

Maximum Working Pressure

20 bar

Thread Size

1-1/2in

Thread Standard

BSPT

Country of Origin

Taiwan, Province Of China