Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Broom, Red With PET Bristles for Indoor

RS Stock No.: 898-8245Brand: RS PRO
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

RS Pro

Width

300mm

Application

Indoor

Hard/Soft

Soft

Colour

Red

Bristle Material

PET

Bristle Length

60mm

Country of Origin

United Kingdom

Product details

RS PRO Broom head

From RS PRO, comes a range of high-quality broom heads. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and Handles need to be purchased together to make a complete unit.

Features and benefits:

Available in both blue and red brush heads
300mm Hygiene sweeping broom
Soft polyester bristles sweeps up light dust and debris with ease
Double locking handle system ensures extra security and durability when cleaning
Handles please order separately: RS No. 2186718, 2371433, 2187727, 2371449

Applications

This broom has fantastic application use in indoor and outdoor environments.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

BD 11.740

BD 11.740 Each (Exc. Vat)

BD 12.914

BD 12.914 Each (inc. VAT)

RS PRO Broom, Red With PET Bristles for Indoor

BD 11.740

BD 11.740 Each (Exc. Vat)

BD 12.914

BD 12.914 Each (inc. VAT)

RS PRO Broom, Red With PET Bristles for Indoor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

300mm

Application

Indoor

Hard/Soft

Soft

Colour

Red

Bristle Material

PET

Bristle Length

60mm

Country of Origin

United Kingdom

Product details

RS PRO Broom head

From RS PRO, comes a range of high-quality broom heads. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and Handles need to be purchased together to make a complete unit.

Features and benefits:

Available in both blue and red brush heads
300mm Hygiene sweeping broom
Soft polyester bristles sweeps up light dust and debris with ease
Double locking handle system ensures extra security and durability when cleaning
Handles please order separately: RS No. 2186718, 2371433, 2187727, 2371449

Applications

This broom has fantastic application use in indoor and outdoor environments.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in